0107 0081 010 | SES-Sterling

Grommet, cable Ø 10 mm, PVC, black, 0107 0081 010

Order No.: 13H2261
EAN: 3597470002186
MPN:
0107 0081 010
DKF-PVC 10/18/22-3
Series: PLIO DKF-PVC
0107 0081 010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommet, 0107 0081 010, SES-Sterling

The 0107 0081 010 is a grommet DKF-PVC blind (with membrane to perforate) in flexible PVC black.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PVC
max. Cable diameter 10 mm
max. operating temperature 70 °C
min. operating temperature -30 °C
Mounting hole size 18 mm
Wall thickness 3 mm
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes