0107 0085 010 | SES-Sterling
Grommet, cable Ø 12 mm, PVC, black, 0107 0085 010
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 0107 0085 010, SES-Sterling
The 0107 0085 010 is a grommet DKF-PVC blind (with membrane to perforate) in flexible PVC black.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 12 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 18 mm | |
Wall thickness | 3 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |