01070007010 | SES-Sterling
Grommet, cable Ø 4 mm, PVC, black, 01070007010
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1297 €
10 pcs.
0.1166 €
50 pcs.
0.1059 €
100 pcs.
0.0976 €
500 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 01070007010, SES-Sterling
The 01070007010 is a standard grommet made of flexible black PVC material.
Technical specifications
Ausführung | Durchführungstülle | |
Farbe | schwarz | |
Material | PVC | |
max. Kabeldurchmesser | 4 mm | |
max. Temperatur | 70 °C | |
min. Temperatur | -30 °C | |
Montagelochgröße | 8 mm | |
Wanddicke | 1 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |