01070013010 | SES-Sterling
Grommet, cable Ø 5.5 mm, PVC, black, 01070013010
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1547 €
10 pcs.
0.1416 €
50 pcs.
0.1285 €
100 pcs.
0.1178 €
500 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 01070013010, SES-Sterling
The 01070013010 is a standard grommet made of flexible black PVC material.
Technical specifications
Ausführung | Durchführungstülle | |
Farbe | schwarz | |
Material | PVC | |
max. Kabeldurchmesser | 5.5 mm | |
max. Temperatur | 70 °C | |
min. Temperatur | -30 °C | |
Montagelochgröße | 8 mm | |
Wanddicke | 1.5 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |