01070026010 | SES-Sterling

Grommet, cable Ø 8 mm, PVC, black, 01070026010

Order No.: 12H0581
EAN: 3597470001776
MPN:
01070026010
DK-PVC 8/14/18-2
Series: PLIO DK
SES-Sterling
01070026010 SES-Sterling Grommets Image 1
01070026010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2440 €
10 pcs.
0.2225 €
50 pcs.
0.2011 €
100 pcs.
0.1856 €
500 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard grommet, 01070026010, SES-Sterling

The 01070026010 is a standard grommet made of flexible black PVC material.

Technical specifications
Ausführung Durchführungstülle
Farbe schwarz
Material PVC
max. Kabeldurchmesser 8 mm
max. Temperatur 70 °C
min. Temperatur -30 °C
Montagelochgröße 14 mm
Wanddicke 2 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes