01070037010 | SES-Sterling
Grommet, cable Ø 11 mm, PVC, black, 01070037010
Unit Price (€ / pc.)
0.3927 € *
Available: 93 pcs.
Available in 7 Days: 41,800 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.3023 €
500 pcs.
0.2773 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard grommet, 01070037010, SES-Sterling
The 01070037010 is a standard grommet made of flexible black PVC material.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | grommet | |
max. operating temperature | 70 °C | |
Material | PVC | |
Mounting hole size | 18 mm | |
min. operating temperature | -30 °C | |
max. Cable diameter | 11 mm | |
Wall thickness | 3 mm | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |