01070041010 | SES-Sterling
Grommet, cable Ø 12 mm, PVC, black, 01070041010
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.3023 €
500 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 01070041010, SES-Sterling
The 01070041010 is a standard grommet made of flexible black PVC material.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 12 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 18 mm | |
Wall thickness | 3 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |