01070042010 | SES-Sterling

Grommet, cable Ø 12 mm, PVC, black, 01070042010

Order No.: 12H0594
EAN: 3597470001936
MPN:
01070042010
DK-PVC 12/18/22-4
Series: PLIO DK
01070042010 SES-Sterling Grommets Image 1
01070042010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 100 pcs.
Available in 7 Days: 10,600 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01070042010, SES-Sterling

The 01070042010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 12 mm
Mounting hole size 18 mm
Wall thickness 4 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes