01070046010 | SES-Sterling
Grommet, cabel-Ø 14 mm, PVC, black, 01070046010
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 01070046010, SES-Sterling
The 01070046010 is a standard grommet made of flexible black PVC material.
Technical specifications
Version | grommet | |
Colour | black | |
Material | PVC | |
max. Cable diameter | 14 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 22 mm | |
Wall thickness | 4 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |