01070052010 | SES-Sterling

Grommet, cable Ø 18 mm, PVC, black, 01070052010

Order No.: 12H0603
EAN: 3597470002032
MPN:
01070052010
DK-PVC 18/22/27-2
Series: PLIO DK
01070052010 SES-Sterling Grommets Image 1
01070052010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard grommet, 01070052010, SES-Sterling

The 01070052010 is a standard grommet made of flexible black PVC material.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PVC
max. Cable diameter 18 mm
max. operating temperature 70 °C
min. operating temperature -30 °C
Mounting hole size 22 mm
Wall thickness 2 mm
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes