01070053010 | SES-Sterling

Grommet, cable Ø 18 mm, PVC, black, 01070053010

Order No.: 12H0604
EAN: 3597470002049
MPN:
01070053010
DK-PVC 18/22/27-3
Series: PLIO DK
01070053010 SES-Sterling Grommets Image 1
01070053010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 100 pcs.
Available in 7 Days: 68,700 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01070053010, SES-Sterling

The 01070053010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
max. operating temperature 70 °C
Colour black
Product type grommet
Wall thickness 3 mm
max. Cable diameter 18 mm
min. operating temperature -30 °C
Mounting hole size 22 mm
Material PVC
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes