01320098010 | SES-Sterling

Grommet, cable Ø 8 mm, PVC, black, 01320098010

Order No.: 12H0620
EAN: 3597470005750
MPN:
01320098010
DK-PVC 8/12/16-1
Series: PLIO DK
01320098010 SES-Sterling Grommets Image 1
01320098010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2213 €
10 pcs.
0.2011 €
50 pcs.
0.1821 €
100 pcs.
0.1678 €
500 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard grommet, 01320098010, SES-Sterling

The 01320098010 is a standard grommet made of flexible black PVC material.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PVC
max. Cable diameter 8 mm
max. operating temperature 70 °C
min. operating temperature -30 °C
Mounting hole size 12 mm
Wall thickness 1 mm
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes