01320105010 | SES-Sterling

Grommet, cable Ø 9 mm, PVC, black, 01320105010

Order No.: 12H0627
EAN: 3597470005828
MPN:
01320105010
DK-PVC 9/12/16-3
Series: PLIO DK
01320105010 SES-Sterling Grommets Image 1
01320105010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 100 pcs.
Available in 7 Days: 18,200 pcs. - if ordered today
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
10 pcs.
0.1916 €
50 pcs.
0.1737 €
100 pcs.
0.1595 €
500 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01320105010, SES-Sterling

The 01320105010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
min. operating temperature -30 °C
max. Cable diameter 9 mm
Product type grommet
Material PVC
Wall thickness 3 mm
Colour black
max. operating temperature 70 °C
Mounting hole size 12 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes