01320106010 | SES-Sterling

Grommet, cable Ø 10 mm, PVC, black, 01320106010

Order No.: 12H0628
EAN: 3597470005835
MPN:
01320106010
DK-PVC 10/12/16-1
Series: PLIO DK
01320106010 SES-Sterling Grommets Image 1
01320106010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 85 pcs.
Available in 7 Days: 62,550 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1856 €
10 pcs.
0.1702 €
50 pcs.
0.1535 €
100 pcs.
0.1416 €
500 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01320106010, SES-Sterling

The 01320106010 is a standard grommet made of flexible black PVC material.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 10 mm
Mounting hole size 12 mm
Wall thickness 1 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes