01330353001 | SES-Sterling
Grommet, cable Ø 13.5 mm, PVC, white, 01330353001
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable grommet, 01330353001, SES-Sterling
The 01330353001 is a flexible PVC cable grommet that allows the passage of cables or conduits through the membrane by ensuring a dust free fit.
Technical specifications
Version | Durchführungstülle | |
Colour | weiß | |
Material | PVC | |
max. Cable diameter | 13.5 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 20 mm | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |