01330458010 | SES-Sterling
Grommet, cable Ø 32 mm, PVC, black, 01330458010
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5946 €
50 pcs.
1.4756 €
100 pcs.
1.3566 €
500 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable grommet, 01330458010, SES-Sterling
The 01330458010 is a flexible PVC cable grommet that allows the passage of cables or conduits through the membrane by ensuring a dust free fit.
Technical specifications
Ausführung | Durchführungstülle | |
Farbe | schwarz | |
Material | PVC | |
max. Kabeldurchmesser | 32 mm | |
max. Temperatur | 70 °C | |
min. Temperatur | -30 °C | |
Montagelochgröße | 46 mm | |
Wanddicke | 2.5 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |