01330460010 | SES-Sterling

Grommet, cable Ø 12 mm, PVC, black, 01330460010

Order No.: 12H0549
EAN: 3597470369579
MPN:
01330460010
DGC-PVC 14-1475/F
Series: DG-PVC
01330460010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2967 €
50 pcs.
2.1301 €
100 pcs.
1.9397 €
500 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 01330460010, SES-Sterling

The 01330460010 is a flexible PVC cable grommet that allows the passage of cables or conduits through the membrane by ensuring a dust free fit.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 24 mm
Material PVC
max. Cable diameter 12 mm
max. operating temperature 70 °C
min. operating temperature -30 °C
Wall thickness 2 mm
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes