0144 0060 010 | SES-Sterling
Grommet, cable Ø 29 mm, TPE, black, 0144 0060 010
Unit Price (€ / pc.)
1.6779 € *
Available: 50 pcs.
Available in 7 Days: 37,700 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.4756 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Membrane grommet, 0144 0060 010, SES-Sterling
The 0144 0060 010 is a grommet with membrane allowing closure of unused entries. It ensures a semi-sealing againts dust when cables or conduits pass through their membrane.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 29 mm | |
| Mounting hole size | 37 mm | |
| Wall thickness | 2.2 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |