0144 0080 010 | SES-Sterling

Grommet, cable Ø 47 mm, TPE, black, 0144 0080 010

Order No.: 13H2202
EAN: 3597470006702
MPN:
0144 0080 010
DG-TPE 48 SCHWARZ
0144 0080 010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
25 pcs.
3.1892 €
50 pcs.
2.9512 €
100 pcs.
2.7132 €
500 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Membrane grommet, 0144 0080 010, SES-Sterling

The 0144 0080 010 is a grommet with membrane allowing closure of unused entries. It ensures a semi-sealing againts dust when cables or conduits pass through their membrane.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material TPE
max. Cable diameter 47 mm
max. operating temperature 125 °C
min. operating temperature -50 °C
Mounting hole size 59 mm
Wall thickness 2.5 mm
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes