0144 0241 010 | SES-Sterling
Grommet, cable Ø 16 mm, TPE, black, 0144 0241 010
Unit Price (€ / pc.)
1.1900 € *
Available: 95 pcs.
Available in 7 Days: 6,600 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
25 pcs.
1.0353 €
50 pcs.
0.9639 €
100 pcs.
0.8806 €
500 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-cut membrane grommet, 0144 0241 010, SES-Sterling
The 0144 0241 010 is a cross-cut membrane grommet allowing closure of unused entries. It ensures a semi-sealing againts dust when cables or conduits pass through their membrane.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 16 mm | |
| Mounting hole size | 22 mm | |
| Wall thickness | 2 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |