0144 0262 010 | SES-Sterling
Grommet, cable Ø 29 mm, TPE, black, 0144 0262 010
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
25 pcs.
2.4752 €
50 pcs.
2.2967 €
100 pcs.
2.1063 €
500 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-cut membrane grommet, 0144 0262 010, SES-Sterling
The 0144 0262 010 is a cross-cut membrane grommet allowing closure of unused entries. It ensures a semi-sealing againts dust when cables or conduits pass through their membrane.
Technical specifications
Ausführung | Durchführungstülle | |
Farbe | schwarz | |
Material | TPE | |
max. Kabeldurchmesser | 29 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -50 °C | |
Montagelochgröße | 37 mm | |
Wanddicke | 2.2 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |