0144 0290 010 | SES-Sterling
Grommet, cable Ø 35.5 mm, TPE, black, 0144 0290 010
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
25 pcs.
3.1773 €
50 pcs.
2.9393 €
100 pcs.
2.6894 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-cut membrane grommet, 0144 0290 010, SES-Sterling
The 0144 0290 010 is a cross-cut membrane grommet allowing closure of unused entries. It ensures a semi-sealing againts dust when cables or conduits pass through their membrane.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | TPE | |
max. Cable diameter | 35.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C | |
Mounting hole size | 47 mm | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |