0144 0702 025 | SES-Sterling

Grommet, cable Ø 6 to 13 mm, M20, TPE, light gray, 0144 0702 025

Order No.: 13H2217
EAN: 3597470875117
MPN:
0144 0702 025
DGX-M20-TPE
0144 0702 025 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 50 pcs.
Available in 7 Days: 11,250 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
25 pcs.
0.2713 €
50 pcs.
0.2511 €
100 pcs.
0.2309 €
500 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing grommet, 0144 0702 025, SES-Sterling

The sealing grommet is very flexible, simple and quick to assemble without tools, even on curved surfaces. It adapts to the cable diameter and ensures its protection. It can be used as a stopper.

Technical specifications
Filter Property Value
Product type grommet
min. cable diameter 6 mm
max. Cable diameter 13 mm
Mounting hole size 20.5 mm
Thread size M20
Wall thickness 3 mm
Colour light gray
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin SE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes