0144 0704 010 | SES-Sterling
Grommet, cable Ø 12 to 24 mm, M32, TPE, black, 0144 0704 010
Order No.: 13H2219
EAN: 3597470874998
MPN:
0144 0704 010
DGX-M32-TPE
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
25 pcs.
0.6902 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing grommet, 0144 0704 010, SES-Sterling
The sealing grommet is very flexible, simple and quick to assemble without tools, even on curved surfaces. It adapts to the cable diameter and ensures its protection. It can be used as a stopper.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Thread size | M32 | |
Material | TPE | |
max. Cable diameter | 24 mm | |
max. operating temperature | 125 °C | |
min. cable diameter | 12 mm | |
min. operating temperature | -50 °C | |
Mounting hole size | 32.5 mm | |
Wall thickness | 4.5 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |