01440603025 | SES-Sterling
Grommet, cable Ø 4 to 11 mm, M20, TPE/PA, gray, 01440603025
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 01440603025, SES-Sterling
The 01440603025 groomet allows the passage of cables or conduits through its membrane allowing a dust free fit. It combines the advantages of grommets and a gland. The groomet is in particular compact part offering ease of use and speedy assembly.
Technical specifications
Version | Durchführungstülle | |
Colour | grau | |
Thread size | M20 | |
Material | TPE/PA | |
max. Cable diameter | 11 mm | |
max. operating temperature | 125 °C | |
min. cable diameter | 4 mm | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |