01440723010 | SES-Sterling
Grommet, cable Ø 4 to 9 mm, M25, TPE, black, 01440723010
Order No.: 13H3458
EAN: 3597470875292
MPN:
01440723010
DGX-MULTI M25-TPE BK
Series: PLIOPRENE DGX-MULTI
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing grommet, 0144 0723 010, SES-Sterling
The 0144 0723 010 sealing grommet is very flexible, simple and quick to assemble without tools. Allows the passage of 4 cables while maintaining the seal. It adapts to the cable diameters and protects them. It can be used as a stopper.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Thread size | M25 | |
Material | TPE | |
max. Cable diameter | 9 mm | |
max. operating temperature | 125 °C | |
min. cable diameter | 4 mm | |
min. operating temperature | -50 °C | |
Mounting hole size | 25.5 mm | |
Wall thickness | 3.5 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |