01440732010 | SES-Sterling
Grommet, cable Ø 4 to 6 mm, PG11, TPE, black, 01440732010
Order No.: 13H3462
EAN: 3597470875315
MPN:
01440732010
DGX-MULTI PG11-TPE BK
Series: PLIOPRENE DGX-MULTI
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing grommet, 0144 0732 010, SES-Sterling
The 0144 0732 010 sealing grommet is very flexible, simple and quick to assemble without tools. Allows the passage of 4 cables while maintaining the seal. It adapts to the cable diameters and protects them. It can be used as a stopper.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Thread size | PG11 | |
Material | TPE | |
max. Cable diameter | 6 mm | |
max. operating temperature | 125 °C | |
min. cable diameter | 4 mm | |
min. operating temperature | -50 °C | |
Mounting hole size | 19 mm | |
Wall thickness | 3 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |