01440733025 | SES-Sterling

Grommet, cable Ø 4 to 8 mm, PG16, TPE, light gray, 01440733025

Order No.: 13H3465
EAN: 3597470875346
MPN:
01440733025
DGX-MULTI PG16-TPE LG
01440733025 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sealing grommet, 0144 0733 025, SES-Sterling

The 0144 0733 025 sealing grommet is very flexible, simple and quick to assemble without tools. Allows the passage of 4 cables while maintaining the seal. It adapts to the cable diameters and protects them. It can be used as a stopper.

Technical specifications
Version Durchführungstülle
Colour hellgrau
Thread size PG16
Material TPE
max. Cable diameter 8 mm
max. operating temperature 125 °C
min. cable diameter 4 mm
min. operating temperature -50 °C
Mounting hole size 23 mm
Wall thickness 3.5 mm
Logistics
Country of origin SE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes