01450018010 | SES-Sterling
Grommet, cabel-Ø 6 mm, TPE, black, 01450018010
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
10 pcs.
0.1702 €
50 pcs.
0.1559 €
100 pcs.
0.1440 €
500 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 01450018010, SES-Sterling
The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.
Technical specifications
Ausführung | Durchführungstülle | |
Farbe | schwarz | |
Material | TPE | |
max. Kabeldurchmesser | 6 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -50 °C | |
Montagelochgröße | 8 mm | |
Wanddicke | 1.5 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |