01450027010 | SES-Sterling
Grommet, cable Ø 7 mm, TPE, black, 01450027010
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2785 €
10 pcs.
0.2463 €
50 pcs.
0.2225 €
100 pcs.
0.2059 €
500 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 01450027010, SES-Sterling
The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | TPE | |
max. Cable diameter | 7 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C | |
Mounting hole size | 10 mm | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |