01450041010 | SES-Sterling

Grommet, cable Ø 8 mm, TPE, black, 01450041010

Order No.: 12H0667
EAN: 3597470007150
MPN:
01450041010
DK-TPE 8/14/18-1
Series: PLIO DK-TPE
01450041010 SES-Sterling Grommets Image 1
01450041010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 100 pcs.
Available in 7 Days: 16,900 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.3011 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 01450041010, SES-Sterling

The standard grommet DK-TPE features a hole and is made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 8 mm
Mounting hole size 14 mm
Wall thickness 1 mm
Colour black
Material TPE
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes