01450087010 | SES-Sterling

Grommet, cable Ø 9 mm, TPE, black, 01450087010

Order No.: 12H1227
EAN: 3597470643952
MPN:
01450087010
DK-P TPE 5,5-9/14/18-3
01450087010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 100 pcs.
Available in 7 Days: 15,550 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet, 01450087010, SES-Sterling

Standard grommet DKP-TPE with perforated membrane in black plioprene.

Technical specifications
Filter Property Value
Colour black
max. Cable diameter 9 mm
Product type grommet
Wall thickness 3 mm
Mounting hole size 14 mm
max. operating temperature 125 °C
Material TPE
min. operating temperature -50 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes