01450088010 | SES-Sterling
Grommet, cable Ø 7 mm, TPE, black, 01450088010
Order No.: 12H1228
EAN: 3597470646694
MPN:
01450088010
DKP-TPE 3-7/14/18-3
Series: PLIOPRENE DKP-TPE
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet, 01450088010, SES-Sterling
Standard grommet DKP-TPE with perforated membrane in black plioprene.
Technical specifications
Ausführung | Durchführungstülle | |
Farbe | schwarz | |
Material | TPE | |
max. Kabeldurchmesser | 7 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -50 °C | |
Montagelochgröße | 14 mm | |
Wanddicke | 3 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |