02520009010 | SES-Sterling
Grommet, cable Ø 4 mm, CR, black, 02520009010
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1404 €
25 pcs.
0.1273 €
50 pcs.
0.1178 €
100 pcs.
0.1083 €
500 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 02520009010, SES-Sterling
The 02520009010 is a standard grommet made of black polychloroprene rubber.
Technical specifications
Ausführung | Durchführungstülle | |
Farbe | schwarz | |
Material | CR | |
max. Kabeldurchmesser | 4 mm | |
max. Temperatur | 90 °C | |
min. Temperatur | -30 °C | |
Montagelochgröße | 8 mm | |
Wanddicke | 2 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 40169997 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |