02520036010 | SES-Sterling

Grommet, cable Ø 9 mm, CR, black, 02520036010

Order No.: 12H0780
EAN: 3597470017272
MPN:
02520036010
DA 90/110/10
Series: HELAVIA DA
02520036010 SES-Sterling Grommets Image 1
02520036010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 100 pcs.
Available in 7 Days: 5,100 pcs. - if ordered today
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1761 €
25 pcs.
0.1607 €
50 pcs.
0.1488 €
100 pcs.
0.1357 €
500 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520036010, SES-Sterling

The 02520036010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 9 mm
Mounting hole size 11 mm
Wall thickness 1 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes