02520055010 | SES-Sterling

Grommet, cable Ø 11 mm, CR, black, 02520055010

Order No.: 12H0797
EAN: 3597470017463
MPN:
02520055010
DA 110/150/20
Series: HELAVIA DA
02520055010 SES-Sterling Grommets Image 1
02520055010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
25 pcs.
0.2237 €
50 pcs.
0.2071 €
100 pcs.
0.1904 €
500 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard grommet, 02520055010, SES-Sterling

The 02520055010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Version Durchführungstülle
Colour schwarz
Material CR
max. Cable diameter 11 mm
max. operating temperature 90 °C
min. operating temperature -30 °C
Mounting hole size 15 mm
Wall thickness 2 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes