02520056010 | SES-Sterling

Grommet, cable Ø 11 mm, CR, black, 02520056010

Order No.: 12H0798
EAN: 3597470017470
MPN:
02520056010
DA 110/150/25
Series: HELAVIA DA
02520056010 SES-Sterling Grommets Image 1
02520056010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 100 pcs.
Available in 7 Days: 13,700 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
25 pcs.
0.2237 €
50 pcs.
0.2106 €
100 pcs.
0.1928 €
500 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520056010, SES-Sterling

The 02520056010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 11 mm
Mounting hole size 15 mm
Wall thickness 2.5 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes