02520065010 | SES-Sterling

Grommet, cable Ø 14 mm, CR, black, 02520065010

Order No.: 12H0807
EAN: 3597470017562
MPN:
02520065010
DA 140/200/15
Series: HELAVIA DA
SES-Sterling
02520065010 SES-Sterling Grommets Image 1
02520065010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
100 pcs.
0.6069 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard grommet, 02520065010, SES-Sterling

The 02520065010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Ausführung Durchführungstülle
Farbe schwarz
Material CR
max. Kabeldurchmesser 14 mm
max. Temperatur 90 °C
min. Temperatur -30 °C
Montagelochgröße 20 mm
Wanddicke 1.5 mm
Logistics
Ursprungsland FR
Zolltarifnummer 40169997
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes