02520089010 | SES-Sterling
Grommet, cable Ø 7.5 mm, CR, black, 02520089010
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
25 pcs.
0.2321 €
50 pcs.
0.2166 €
100 pcs.
0.1987 €
500 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 02520089010, SES-Sterling
The 02520089010 is a standard grommet made of black polychloroprene rubber.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | CR | |
max. Cable diameter | 7.5 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 12 mm | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |