02520157010 | SES-Sterling
Grommet, cable Ø 8 mm, CR, black, 02520157010
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
25 pcs.
0.1916 €
50 pcs.
0.1761 €
100 pcs.
0.1630 €
500 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 02520157010, SES-Sterling
The 02520157010 is a standard grommet made of black polychloroprene rubber.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | CR | |
max. Cable diameter | 8 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 11 mm | |
Wall thickness | 4 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |