02520168010 | SES-Sterling

Grommet, cable Ø 12 mm, CR, black, 02520168010

Order No.: 12H0875
EAN: 3597470018316
MPN:
02520168010
DA 120/200/15
Series: HELAVIA DA
02520168010 SES-Sterling Grommets Image 1
02520168010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 80 pcs.
Available in 7 Days: 17,600 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
25 pcs.
0.3332 €
50 pcs.
0.3213 €
100 pcs.
0.2844 €
500 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard grommet, 02520168010, SES-Sterling

The 02520168010 is a standard grommet made of black polychloroprene rubber.

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 12 mm
Mounting hole size 20 mm
Wall thickness 1.5 mm
Colour black
Material CR
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 40169997
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes