02520188010 | SES-Sterling
Grommet, cable Ø 23 mm, CR, black, 02520188010
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
25 pcs.
0.9877 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard grommet, 02520188010, SES-Sterling
The 02520188010 is a standard grommet made of black polychloroprene rubber.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | CR | |
max. Cable diameter | 23 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 30 mm | |
Wall thickness | 4 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |