02520206010 | SES-Sterling
Grommet, cable Ø 19 mm, PCR, black, 02520206010
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Standard grommet, 02520206010, SES-Sterling
HELAVIA standard grommet DC with equal sides.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 12.5 mm | |
Material | PCR | |
max. Cable diameter | 19 mm | |
Mounting hole size | 25 mm | |
Wall thickness | 6.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |