02520212010 | SES-Sterling

Grommet, cable Ø 9 mm, PCR, black, 02520212010

Order No.: 13H2393
EAN: 3597470018552
MPN:
02520212010
DC 90/110/40
Series: HELAVIA DC
02520212010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1725 €

Standard grommet, 02520212010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 10.6 mm
Material PCR
max. Cable diameter 9 mm
Mounting hole size 11 mm
Wall thickness 4 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes