02520213010 | SES-Sterling

Grommet, cable Ø 5.1 mm, PCR, black, 02520213010

Order No.: 13H2378
EAN: 3597470018569
MPN:
02520213010
DC 51/70/15
Series: HELAVIA DC
02520213010 SES-Sterling Grommets Image 1
02520213010 SES-Sterling Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1380 €

Standard grommet, 02520213010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 7 mm
Material PCR
max. Cable diameter 5.1 mm
Mounting hole size 7 mm
Wall thickness 1 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes