02520221010 | SES-Sterling

Grommet, cable Ø 35 mm, PCR, black, 02520221010

Order No.: 13H2402
EAN: 3597470874738
MPN:
02520221010
DC 350/400/50
Series: HELAVIA DC
02520221010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
116.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.3205 €

Standard grommet, 02520221010, SES-Sterling

HELAVIA standard grommet DC with equal sides.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 10.5 mm
Material PCR
max. Cable diameter 35 mm
Mounting hole size 40 mm
Wall thickness 5 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes