02520299010 | SES-Sterling
Grommet, cable Ø 6.5 mm, PCR, black, 02520299010
Unit Price (€ / pc.)
0.1880 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1880 €
10 pcs.
0.1737 €
50 pcs.
0.1595 €
100 pcs.
0.1511 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conical grommet, 02520299010, SES-Sterling
Feed-through grommet DE with 2 unequal chucks.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 9 mm | |
Material | PCR | |
max. Cable diameter | 6.5 mm | |
Mounting hole size | 10 mm | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |