02520300010 | SES-Sterling

Grommet, cable Ø 6.5 mm, PCR, black, 02520300010

Order No.: 13H2407
EAN: 3597470018590
MPN:
02520300010
DE 65/100/30
Series: HELAVIA DE
02520300010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1964 €
10 pcs.
0.1821 €
50 pcs.
0.1666 €
100 pcs.
0.1571 €
500 pcs.
0.1476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conical grommet, 02520300010, SES-Sterling

Feed-through grommet DE with 2 unequal chucks.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 11 mm
Material PCR
max. Cable diameter 6.5 mm
Mounting hole size 10 mm
Wall thickness 3 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes