02520321010 | SES-Sterling

Grommet, cable Ø 8 mm, PCR, black, 02520321010

Order No.: 13H2409
EAN: 3597470018644
MPN:
02520321010
DH 80/115/50
Series: HELAVIA DH
02520321010 SES-Sterling Grommets
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1202 €

Elongated grommet, 02520321010, SES-Sterling

DH feed-through grommet with a lining.

Technical specifications
Version Durchführungstülle
Colour schwarz
Length 9 mm
Material PCR
max. Cable diameter 8 mm
Mounting hole size 11.5 mm
Wall thickness 5 mm
Logistics
Country of origin FR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes