02520324010 | SES-Sterling
Grommet, cable Ø 24 mm, PCR, black, 02520324010
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Elongated grommet, 02520324010, SES-Sterling
DH feed-through grommet with a lining.
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Length | 40 mm | |
Material | PCR | |
max. Cable diameter | 24 mm | |
Mounting hole size | 30 mm | |
Wall thickness | 35 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |